Pimoroni COM0802 Micro Metal Gearmotor 1006:1 Extended Back Shaft

Standard range
Order Code:

75-0640

Brand: Pimoroni MPN: COM0802 EAN-13: 0704256791407
Qty Unit Price (Ex VAT)
1+ £4.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 7 weeks

This 1006:1 ratio Micro Metal Gearmotor from Pimoroni can achieve up to 14.2rpm and its small size makes it ideal for small robot platforms or other light mechanical loads. It has a 3mm diameter D-shaped output shaft which is 9mm long and a 1mm diameter back shaft which is 4.5mm long. The back shaft is a great spot to install an encoder to track the motor's speed and position. It is part of a range of motors that are all the same size allowing you to choose the one that's right for your next project.


  • Ratio 1006:1
  • Speed @ 6V 14.2±10% rpm
  • Free-run current @ 6V 28mA (56mA max)
  • Stall torque @ 6V 5.3kg.cm
Type DC gearmotor
Nominal Voltage 6V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot