Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Omron B3F-4055 Tactile PCB Switch 12 x 12mm 7.3mm 260GF Round

Standard range
Order Code:  

78-0138

 
Brand: Omron MPN: B3F-4055
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £0.240
100+ £0.203
250+ £0.173

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
124 in stock, despatched same dayAdditional quantity lead time 14 days

High quality SPST-NO PCB tactile switch from the Omron B3F series.


  • Size 12 x 12mm
  • Round plunger with 7.3mm actuator
  • Operating force 2.55N
  • Positive click action
  • Horizontal mounting
  • Rated voltage 24V DC
  • Rated current 50mA
Action NO
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.05A
Type Tactile PCB switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot