High quality SPST-NO PCB 12 x 12mm tactile switches.
Contact rating | 24V DC 50mA | |||
Contact resistance | 100mΩ max. | |||
Insulation resistance | 100MΩ min. | |||
Life expectancy | 6mm | 1,000,000 operations | ||
12mm | 3,000,000 operations | |||
Order code | Plunger type | Dimensions | Pitch | Operating force |
78-0286 | Flat | 12 x 12 x 4.3mm | 12.5mm | 130gf |
78-0137 | Flat | 12 x 12 x 4.3mm | 12.5mm | 260gf |
78-0288 | Projected | 12 x 12 x 7.3mm | 12.5mm | 130gf |
78-0138 | Projected | 12 x 12 x 7.3mm | 12.5mm | 260gf |