Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bulgin MP0031 Vandal Resist Switch SPCO

Order Code:  

78-1704

 
Brand: Bulgin MPN: MP0031 PCB Symbol, Footprint or 3D Model

Discontinued


Stainless steel non-illuminated vandal resistant switch from Bulgin suitable for applications in public environments where standard switches would be frequently damaged or vandalised.


  • Typically used for door entry systems, elevators, vending machines etc
  • Round actuator
  • SPCO contact
  • Momentary operation
  • 5A contact current
  • 250V contact voltage
  • IP66 sealed
Action On / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 5A
Type Push-button

Reviews


Be the first to submit a review

Trustpilot