Site: Industry
Currency: GBP    
Texas Instruments TL084CN Bi-FET Quad Operational Amplifier DIL14

Texas Instruments TL084CN Bi-FET Quad Operational Amplifier DIL14

Texas Instruments
Standard range
Order Code:

82-0066

Brand: Texas Instruments MPN: TL084CN
Qty Was Unit Price (Ex VAT)
5+ £0.666   £0.567
10+ £0.483   £0.411
100+ £0.369   £0.277
Price per unit Ex VAT
Order in multiples of 5
515 in stock, despatched same dayAdditional quantity lead time 14 days

A general purpose JFET-input operational amplifier incorporates well-matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.
  • Quad amplifiers
  • 4MHz Bandwidth
  • 16V/us Slew rate
  • 3mV Input offset voltage
  • 200V/mV Gain
  • JFET Input
  • 86dB CMRR
  • 6 to 36V Supply voltage
  • 0°C to +70°C
  • DIL-14 Case
Bandwidth 4MHz
Gain 200V/mV
Number of Amplifiers 4
Op Amp Type TL084CN
Operating Temperature Range 0 to +70°C
Package/Case DIL-14
Supply Voltage 6 to 36V

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
577 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
174 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C