Easter opening times here
TruConnect 14 Pin 0.3in Turned Pin Socket

TruConnect 14 Pin 0.3in Turned Pin Socket

TruConnect
Standard range
Order Code:

22-1721

Brand: TruConnect MPN: 22-1721
Qty Unit Price (Ex VAT)
5+ £0.858
50+ £0.626
250+ £0.476
Price per unit Ex VAT
Order in multiples of 5
169 in stock, despatched same dayAdditional 1,000 due on 27/08/2025

Low profile DIL socket with 14 pins, open frame style.


  • Gold contact plating
  • 2.54mm lead pitch, 7.62mm row pitch
  • Solder leg style
  • Turned pin contact style
  • 1A current rating
  • 0°C to +85°C operating temperature
  • 100 cycles life
  • 20mΩ max contact resistance
  • UL Approved.

Row Pitch 7.62mm
Contact material Copper alloy
Contact Plating Tin
Contact Style Turned
Current Rating 1A at 100 Vac. Min.A
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Solder Pin
Length 17.7mm
Number of pins 14
Temperature Range 0 to +85°C
Type IC socket machine pin
Width 10.1mm

Order Code: 22-1758

MPN: 22-1758

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£11.49 £9.31 £7.87
95 in stock, despatched same dayAdditional 300 due on 27/08/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C