Site: Industry
Currency: GBP    
TruConnect Low Profile Turned Pin DIL Sockets

TruConnect Low Profile Turned Pin DIL Sockets

TruConnect Brand: TruConnect

Low profile high-quality machined contact DIL sockets. Each socket is fitted with gold-plated copper alloy contacts in a thermoplastic housing.

  • Moulded in black glass-filled flame retardant polyester
  • Height above PCB 4.3mm
Insulator materialGlass filled polyester
Rated UL94V-0
Contact materialinner4 finger gold plated beryllium copper
outerTin plated brass
Current rating1A
Contact resistance10mΩ max.
Insulation resistance1 x 109Ω min.
Dielectric strength1000V
Operating temperature–55°C to +125°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C