Site: Industry
Currency: GBP    
TruConnect 20 Pin 0.3in Turned Pin Socket

TruConnect 20 Pin 0.3in Turned Pin Socket

TruConnect
Standard range
Order Code:

22-1724

Brand: TruConnect MPN: 22-1724
Qty Unit Price (Ex VAT)
5+ £0.875
50+ £0.646
250+ £0.516
Price per unit Ex VAT
Order in multiples of 5
3,553 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile DIL socket with 20 pins, open frame style.


  • Gold contact plating
  • 2.54mm lead pitch, 7.62mm row pitch
  • Solder leg style
  • Turned pin contact style
  • 1A current rating
  • 0°C to +85°C operating temperature
  • 100 cycles life
  • 20mΩ max contact resistance
  • UL Approved.

Row Pitch 7.62mm
Contact material Copper alloy
Contact Plating Tin
Contact Style Turned
Current Rating 1A at 100 Vac. Min.A
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Solder Pin
Length 25.3mm
Number of pins 20
Temperature Range 0 to +85°C
Type IC socket machine pin
Width 10.1mm

Order Code: 22-1761

MPN: 22-1761

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£10.76 £8.70 £7.34
114 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C