Site: Industry
Currency: GBP    
TruConnect 20 Pin 0.3in Turned Pin Socket (tube 24)

TruConnect 20 Pin 0.3in Turned Pin Socket (tube 24)

TruConnect
Standard range
Order Code:

22-1761

Brand: TruConnect MPN: 22-1761
Qty Unit Price (Ex VAT)
1+ £10.76
10+ £8.70
25+ £7.34
Price per unit Ex VAT
114 in stock, despatched same dayAdditional quantity lead time 5 months

Good quality DIL socket, 7.62mm (0.3in) pitch, with 20 closed pins that accepts round pin headers. The pins been machine turned and the main body has been manufactured from polybutylene terephthalate (PBT) with glass fibre.


  • Closed pin design
  • Copper alloy contacts
  • Moulded in PBT with glass-filled flame retardant polyester
  • Approved to UL 94 V-0
  • Supplied in tube of 24
  • UL Approved.
Row Pitch 7.62mm
Contact material Copper Alloy
Contact Plating Tin
Contact Style Turned
Current Rating 1A at 100 Vac. Min.
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Solder
Length 25.3mm
Number of pins 20
Temperature Range 0 to +85°C
Type IC socket machine pin
Width 10.1mm

Order Code: 22-1724

MPN: 22-1724

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.875 £0.646 £0.516
3,553 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C