Site: Industry
Currency: GBP    
TruConnect 28 Pin 0.6in Turned Pin Socket

TruConnect 28 Pin 0.6in Turned Pin Socket

TruConnect
Standard range
Order Code:

22-1728

Brand: TruConnect MPN: 22-1728
Qty Unit Price (Ex VAT)
5+ £1.12
50+ £0.868
250+ £0.653
Price per unit Ex VAT
Order in multiples of 5
1,031 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile DIL socket with 28 pins, open frame style.


  • Gold contact plating
  • 2.54mm lead pitch, 7.62mm row pitch
  • Solder leg style
  • Turned pin contact style
  • 1A current rating
  • 0°C to +85°C operating temperature
  • 100 cycles life
  • 20mΩ max contact resistance
  • UL Approved.

Row Pitch 15.24mm
Contact material Copper alloy
Contact Plating Tin
Contact Style Turned
Current Rating 1A at 100 Vac. Min.A
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Solder Pin
Length 35.5mm
Number of pins 28
Temperature Range 0 to +85°C
Type IC socket machine pin
Width 17.7mm

Order Code: 22-1765

MPN: 22-1765

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£10.76 £8.70 £7.34
100 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C