Site: Industry
Currency: GBP    
TruConnect 18 Pin 0.3in Turned Pin Socket

TruConnect 18 Pin 0.3in Turned Pin Socket

TruConnect
Standard range
Order Code:

22-1723

Brand: TruConnect MPN: 22-1723
Qty Unit Price (Ex VAT)
5+ £1.12
50+ £0.788
250+ £0.592
Price per unit Ex VAT
Order in multiples of 5
629 in stock, despatched same dayAdditional 450 due on 14/05/2025

Low profile DIL socket with 18 pins, open frame style.


  • Gold contact plating
  • 2.54mm lead pitch, 7.62mm row pitch
  • Solder leg style
  • Turned pin contact style
  • 1A current rating
  • 0°C to +85°C operating temperature
  • 100 cycles life
  • 20mΩ max contact resistance
  • UL Approved.

Row Pitch 7.62mm
Contact material Copper alloy
Contact Plating Tin
Contact Style Turned
Current Rating 1A at 100 Vac. Min.A
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Solder Pin
Length 22.8mm
Number of pins 18
Temperature Range 0 to +85°C
Type IC socket machine pin
Width 10.1mm

Order Code: 22-1760

MPN: 22-1760

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£10.76 £8.70 £7.34
118 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C