Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Vigortronix VTX-214-003-115 3W AC-DC Power Supply Single Output 15V

Vigortronix VTX-214-003-115 3W AC-DC Power Supply Single Output 15V

Order Code:  

84-2179

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-214-003-115 Copy to clipboard
 Report an error

Discontinued

This AC-DC 4-Pin Power Supply with 3W Single Output from Vigortronix is a 15V transformer manufactured for use in applications where space is limited, thanks to the encapsulated design of the module which features a 'built-in' transformer.

Weighing just 30g, this PCB transformer is not only cost-effective, but also boasts a host of excellent features, such as the Pri/Sec full isolation, low standby power (<0.15W), -25°C to +70°C operating temperature (full load) and low ripple & noise, while offering over power, over voltage and short circuit protection.

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.



  • Orange colour
  • 2 input pins and 2 output pins
  • 15V DC output voltage range
  • 200mA output current
  • 3600Vrms dielectric strength
  • UL94-V0 material
  • EN61558, EN60950, CE, UL safety
  • Efficiency typically 70% (40% for typical transformer)
  • Manufacturer's part VTX-214-003-115
Dimensions (L x W x H) 31.8 x 26.8 x 23mm
Efficiency 70%
Input Voltage (AC) 90 to 265V
Isolation Voltage (AC) 3600V
Output Current 200mA
Output Power 3W
Output Voltage (DC) 15V

Reviews


Be the first to submit a review