Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Vigortronix VTX-214-005-015 5W Miniature SMPS AC-DC Converter 15V Output
Image Representative of Range

Vigortronix VTX-214-005-015 5W Miniature SMPS AC-DC Converter 15V Output

Order Code:  

84-2734

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-214-005-015 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.53

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 monthsContact us for lead times
Available to back OrderBack-order availability date - 17/01/2025

This Vigortronix AC-DC 5W single output miniature switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

Weighing only 17g, this small PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >74% efficiency.


  • Output 15V DC
  • Input 90 to 264V AC, 47 to 63Hz
  • Ultra-compact size
  • Single 5W regulated output (5-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 25.4 x 25.4 x 15.5mm
Dimensions (L x W x H) 25.5 x 25.4 x 15.5mm
Efficiency 74%
Input Voltage (AC) 90 to 264V
Isolation Voltage (AC) 3600V
Output Current 333mA
Output Power 5W
Output Voltage (DC) 15V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot