Rustins AVSC500 Quick Dry Varnish Satin Clear 500ml

Standard range
Order Code:

84-2889

Brand: Rustins MPN: AVSC500 EAN-13: 5015332000135
Qty Unit Price (Ex VAT)
1+ £13.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 09/01/2025

This clear quick dry varnish from Rustins is a clear hardwearing coating for all interior woodwork, resistant to both water and alcohol, and can also be used as a sealer for concrete, brickwork and plaster. Touch dry in 30 minutes and re-coatable in 2 hours.


  • Finish: satin
  • Re-coating time: 2 hours
  • Colour: clear
  • Size: 500ml
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Manufacturer's part AVSC500
Type Varnish
Colour Clear
Finish Satin
Size 500ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot