Rustins Quick Dry Varnishes

<P>A range of <STRONG>quick dry varnishes </STRONG>from <STRONG>Rustins. </STRONG>Clear hardwearing coating for all interior woodwork, resistant to both water and alcohol, and can also be used as a sealer for concrete, brickwork and plaster. Touch dry in 30 minutes and re-coatable in 2 hours. </P>
  • Re-coating time: 2 hours
  • Various colours
  • Sizes: 250ml to 5L
  • Available in gloss, matt and satin finishes
Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Finish Size Type
Rustins AVMC1000 Quick Dry Varnish Matt Clear 1 Litre
Rustins AVMC1000 Quick Dry Varnish Matt Clear 1 Litre
Extended range
AVMC1000
1+ £18.91

Available to back orderPlease contact us for lead time
Clear Matt 1000ml Varnish
Rustins AVSC250 Quick Dry Varnish Satin Clear 250ml
Rustins AVSC250 Quick Dry Varnish Satin Clear 250ml
Standard range
AVSC250
1+ £9.08

5 available to back orderBack-order availability date - 09/02/2025
Clear Satin 250ml Varnish
Rustins AVSC500 Quick Dry Varnish Satin Clear 500ml
Rustins AVSC500 Quick Dry Varnish Satin Clear 500ml
Extended range
AVSC500
1+ £13.56

Available to back orderPlease contact us for lead time
Clear Satin 500ml Varnish
Rustins VSOA250 Quick Dry Varnish Satin Oak 250ml
Rustins VSOA250 Quick Dry Varnish Satin Oak 250ml
Extended range
VSOA250
1+ £11.01

Available to back orderPlease contact us for lead time
Oak Satin 250ml Varnish
Part codeManu partColourSizeFinish
84-2879AVGC250Clear250mlGloss
84-2880AVGC500Clear500ml
84-2881AVGC1000Clear1L
84-2884VGWA500Walnut500ml
84-2885AVMC250Clear250mlMatt
84-2886AVMC500Clear500ml
84-2887AVMC1000Clear1L
84-2888AVSC250Clear250mlSatin
84-2889AVSC500Clear500ml
84-2890AVSC1000Clear1L
84-2891AVSC2500Clear2.5L
84-2892VSAP250Antique pine250ml
84-2893VSMA250Mahogany250ml
84-2894VSMA500Mahogany500ml
84-2895VSOA250Oak250ml
84-2896VSTE250Teak250ml
84-2897VSWA250Walnut250ml
84-2898VSWA500Walnut500ml


Trustpilot