Site: Industry
Currency: GBP    
Rustins AVMC250 Quick Dry Varnish Matt Clear 250ml

Rustins AVMC250 Quick Dry Varnish Matt Clear 250ml

Rustins
Order Code:

84-2885

Brand: Rustins MPN: AVMC250 EAN-13: 5015332000173
  • Country of Origin: United Kingdom

Discontinued


This clear quick dry varnish from Rustins is a clear hardwearing coating for all interior woodwork, resistant to both water and alcohol, and can also be used as a sealer for concrete, brickwork and plaster. Touch dry in 30 minutes and re-coatable in 2 hours.


  • Finish: matt
  • Re-coating time: 2 hours
  • Colour: clear
  • Size: 250ml
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Manufacturer's part AVMC250
Type Varnish
Colour Clear
Finish Matt
Size 250ml

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C