Rustins AVSC2500 Quick Dry Varnish Satin Clear 2.5 Litre

Order Code:

84-2891

Brand: Rustins MPN: AVSC2500 EAN-13: 5015332000159
  • Country of Origin: United Kingdom

Discontinued


This clear quick dry varnish from Rustins is a clear hardwearing coating for all interior woodwork, resistant to both water and alcohol, and can also be used as a sealer for concrete, brickwork and plaster. Touch dry in 30 minutes and re-coatable in 2 hours.


  • Finish: satin
  • Re-coating time: 2 hours
  • Colour: clear
  • Size: 2.5L
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Manufacturer's part AVSC2500
Type Varnish
Colour Clear
Finish Satin
Size 2500ml

Reviews


Be the first to submit a review

Trustpilot