Christmas Opening Hours and Delivery Dates here
Rustins YASV1000 Yacht Varnish Satin 1 Litre

Image Representative of Range

Rustins YASV1000 Yacht Varnish Satin 1 Litre

Order Code:

84-2999

Brand: Rustins MPN: YASV1000 EAN-13: 5015332690084
Qty Was Unit Price (Ex VAT)
1+ £17.15 £15.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 04/01/2026

This yacht varnish from Rustins is easy to apply and offers good resistance to rain, sunlight, frost, salt and chemically polluted atmospheres. Formulated using tung oil to give maximum protection and durability to exterior hard and soft woodwork such as doors, window frames, cladding as well as marine woodwork. It has excellent adhesion and will not flake or peel when correctly applied.


  • Finish: satin
  • Size: 1000ml
  • Manufacturer's part YASV1000

Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.
Type Varnish
Finish Satin
Size 1000ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot