DEWALT DT10301-QZ Circular Saw Blade 165 x 20mm x 40T Corded Extreme Framing
Image Representative of Range

DEWALT DT10301-QZ Circular Saw Blade 165 x 20mm x 40T Corded Extreme Framing

Standard range
Order Code:

84-3413

Brand: DEWALT MPN: DT10301-QZ EAN-13: 5035048085851
Qty Was Unit Price (Ex VAT)
1+ £36.33   £20.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 14/02/2025

This circular saw blade from DeWalt has been designed for ripping and cross-cutting natural timbers. Manufactured with a thin kerf (cutting width) to ensure less push force is required by the user, and that they cut straighter with reduced binding. The durable teeth stay sharp for a long time with reduced breakage.


  • Cuts composite wood based sheet materials: plywood, MDF and chipboard
  • Blade Ø: 165mm
  • Bore size: 20mm
  • Tooth count: 40
  • Grind: ATB, rip and cross
  • Weight: 0.218kg
  • Manufacturer's part DT10301-QZ

Not recommended for timbers that may contain nails.
Type Blade
Bore 20mm
Diameter 165mm
Material Suitability Manufactured boards, wood
Number of Teeth 40

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot