DEWALT DT20700-QZ Multi-Tool Sanding Platen

Standard range
Order Code:

84-3453

Brand: DEWALT MPN: DT20700-QZ EAN-13: 5035048099230
Qty Was Unit Price (Ex VAT)
1+ £16.24   £14.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/02/2025

This multi-tool carbide rasp from DeWalt has hook and loop paper attachment to allow sand paper to be easily attached. The platen has dust extraction capability when attached to a separate dust extraction unit, making it ideal for detail sanding of wood, metal and plastic surfaces.


  • Colour: black
  • Width: 93mm
  • Manufacturer's part DT20700-QZ
Type Blade
Blade Length N/A
Blade Material N/A
Cutting Length N/A
Material Suitability Wood
Shank Type N/A
Tooth Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot