DEWALT DT20707-QZ Multi-Tool Titanium Metal Blade 43 x 30mm

Standard range
Order Code:

84-3460

Brand: DEWALT MPN: DT20707-QZ EAN-13: 5035048099308
Qty Was Unit Price (Ex VAT)
1+ £16.35   £15.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 12/02/2025

This multi-tool titanium metal blade from DeWalt is specifically designed for improved life when cutting metal, and can be used for hard and soft metals. It has 18 TPI, is quick and easy to change, and fits all common oscillating tools.


  • Colour: black
  • Fits all common oscillating tools
  • Dimensions: 43 x 30mm (L x W)
  • Manufacturer's part DT20707-QZ
Type Blade
Blade Length N/A
Blade Material Titanium
Cutting Length N/A
Material Suitability N/A
Shank Type N/A
Tooth Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot