DEWALT DT20710-QZ Multi-Tool Flush Cut Blade 100mm

Standard range
Order Code:

84-3463

Brand: DEWALT MPN: DT20710-QZ EAN-13: 5035048099339
Qty Was Unit Price (Ex VAT)
1+ £21.63   £20.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 17/02/2025

This multi-tool flush cut blade from DeWalt is specifically designed for flush cutting applications. It has a bi-metal construction for improved durability and is suitable for cutting wood with nails, drywall and PVC. The blade is quick and easy to change and fits all common oscillating tools.


  • Colour: black
  • Fits all common oscillating tools
  • Dimensions: 23 x 100mm (L x W)
  • Manufacturer's part DT20710-QZ
Type Blade
Blade Length N/A
Blade Material N/A
Cutting Length N/A
Material Suitability Plasterboard, PVC, wood with nails
Shank Type N/A
Tooth Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot