DEWALT DT20712-QZ Multi-Tool Roofing Blade

Standard range
Order Code:

84-3465

Brand: DEWALT MPN: DT20712-QZ EAN-13: 5035048099353
Qty Was Unit Price (Ex VAT)
1+ £8.44   £7.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 15/01/2025

This multi-tool roofing blade from DeWalt is a multi-material blade for cutting through many different materials such as asphalt roofing shingles, carpet, cardboard, vinyl flooring and foam insulation. The blade is quick and easy to change and fits all common oscillating tools.


  • Colour: black
  • Fits all common oscillating tools
  • Width: 100mm
  • Manufacturer's part DT20712-QZ
Type Blade
Blade Length N/A
Blade Material N/A
Cutting Length N/A
Material Suitability Multi-material
Shank Type N/A
Tooth Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot