DEWALT DT20719-QZ Multi-Tool Carbide Rasp

Standard range
Order Code:

84-3471

Brand: DEWALT MPN: DT20719-QZ EAN-13: 5035048099421
Qty Was Unit Price (Ex VAT)
1+ £23.69   £21.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 04/12/2024

This multi-tool carbide rasp from DeWalt has an extremely abrasive sanding surface for smoothing very hard and uneven surfaces. It has a "Tough Grit" carbide edge for fast and effective removal of adhesives, lacquers and sealants. The blade is quick and easy to change and fits all common oscillating tools.


  • Colour: black
  • Width: 93mm
  • Ideal for the removal of hard tile adhesives
  • Manufacturer's part DT20719-QZ
Type Blade
Blade Length N/A
Blade Material Carbide rasp
Cutting Length N/A
Material Suitability N/A
Shank Type N/A
Tooth Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot