DEWALT DT2221-QZ Jigsaw Blades for Wood Bi-Metal XPC T127DF Pack Of 3

Standard range
Order Code:

84-3497

Brand: DEWALT MPN: DT2221-QZ EAN-13: 5035048075135
Qty Was Unit Price (Ex VAT)
1+ £9.22   £7.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 17/02/2025

This pack of 5 jigsaw blades from DeWalt is a great addition to any professional tradesman's toolbox, as they provide a unique blade solution for ultimate control and accuracy of cut, even on the tightest of corners. They feature a plunge point tip design for easy plunge cutting with no kick-back and extra long life bi-metal blades which provide up to twice the number of cuts of standard HCS blades. They also have a new optimised tooth angle which provides long life and clean tear-free cuts at high speeds in all wood materials.


  • Provides fast accurate cutting in aluminium
  • Material: BiM
  • Type: T127DF
  • Cutting thickness: 30mm
  • Blade length: 100mm
  • Manufacturer's part DT2221-QZ
Type Blade
Blade Material BiM
Cutting Length 30mm
Overall Length 100mm
Shank Type N/A
Tooth Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot