DEWALT DT4288-QZ Circular Saw Blade 305 x 30mm x 80T Series 40 Extra Fine Finish

Standard range
Order Code:

84-3558

Brand: DEWALT MPN: DT4288-QZ EAN-13: 5035048057728
Qty Unit Price (Ex VAT)
1+ £116.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

This circular saw blade from DeWalt ensures a flat blade body and has been engineered with expansion slots to prevent blade overheating and warping. Manufactured to cope with wood and non ferrous-metals and can be resharpened 10 to 15 times. Ideal for extra fine cuts in plywood, veneers, softwood and hardwood, the blade is designed with triple chip grind geometry giving an excellent surface finish on the workpiece. Additionally tuned to avoid breakout on laminate materials and suitable for aluminium.


  • Cope with wood and non-ferrous materials
  • Can be resharpened up to 15 times
  • Blade Ø: 305mm
  • Bore size: 30mm
  • Kerf thickness: 3.2mm
  • Tooth count: 80
  • Grind geometry: Triple Chip
  • Rake angle: -5°
  • Manufacturer's part DT4288-QZ
Type Blade
Bore 30mm
Diameter 305mm
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 80

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot