DeWalt DT-QZ Circular Saw Blade Series 40/60 - 28T-80T

DEWALT Brand: DEWALT
<P>A range of <STRONG>circular saw blades </STRONG>from <STRONG>DeWalt </STRONG>featuring high grade carbide teeth providing maximum blade life, plus a unique anti-vibration slots ensuring minimal blade noise and vibration, while corrosion resistant for extended life in harder materials. This stationary circular saw blades can be used for rip and cross cutting in natural wood, plywood, laminates, particleboard and MDF, and remain ideal for both table and mitre saws.The positive rake angle also allows the blade to cut at higher speeds. </P>
  • Copes with wood and non-ferrous materials
  • Can be resharpened up to 20 times
  • Blade Ø range: 184-315mm
  • Bore sizes: 16-30mm
  • Tooth count: 28-72
  • Grind geometry: ATB or Triple Chip
Description Image Product Buy Qty Pricing (Ex VAT) Bore Diameter Kerf Number of Teeth Type Material Suitability
DEWALT DT4031-QZ Circular Saw Blade 184 x 16mm x 28T Series 40 General Purpose
DEWALT DT4031-QZ Circular Saw Blade 184 x 16mm x 28T Series 40 General Purpose
Standard range
Order code: 84-3555
MPN: DT4031-QZ

5 in Stock, despatched in 4 days
1+ £60.00
16mm 184mm 2.6mm 28 Blade Wood
DEWALT DT4286-QZ Circular Saw Blade 216 x 30mm x 80T Series 40 Extra Fine Finish
DEWALT DT4286-QZ Circular Saw Blade 216 x 30mm x 80T Series 40 Extra Fine Finish
Standard range
Order code: 84-3556
MPN: DT4286-QZ

20 in Stock, despatched in 4 days
1+ £99.00
30mm 216mm 2.6mm 80 Blade Wood
DEWALT DT4287-QZ Circular Saw Blade 250 x 30mm x 80T Series 40 Extra Fine Finish
DEWALT DT4287-QZ Circular Saw Blade 250 x 30mm x 80T Series 40 Extra Fine Finish
Standard range
Order code: 84-3557
MPN: DT4287-QZ

3 in Stock, despatched in 4 days
1+ £102.00
30mm 250mm 3.2mm 80 Blade Wood
DEWALT DT4288-QZ Circular Saw Blade 305 x 30mm x 80T Series 40 Extra Fine Finish
DEWALT DT4288-QZ Circular Saw Blade 305 x 30mm x 80T Series 40 Extra Fine Finish
Standard range
Order code: 84-3558
MPN: DT4288-QZ

5 in Stock, despatched in 4 days
1+ £116.00
30mm 305mm 3.2mm 80 Blade Wood
DEWALT DT4310-QZ Circular Saw Blade 216 x 30mm x 24T Series 60 Fast Rip
DEWALT DT4310-QZ Circular Saw Blade 216 x 30mm x 24T Series 60 Fast Rip
Standard range
Order code: 84-3559
MPN: DT4310-QZ

5 in Stock, despatched in 4 days
1+ £67.00
30mm 216mm 2.6mm 24 Blade Wood
DEWALT DT4321-QZ Circular Saw Blade 250 x 30mm x 30T Series 60 General Purpose
DEWALT DT4321-QZ Circular Saw Blade 250 x 30mm x 30T Series 60 General Purpose
Standard range
Order code: 84-3560
MPN: DT4321-QZ

5 in Stock, despatched in 4 days
1+ £80.00
30mm 250mm 3mm 30 Blade Wood
DEWALT DT4322-QZ Circular Saw Blade 250 x 30mm x 40T Series 60 General Purpose
DEWALT DT4322-QZ Circular Saw Blade 250 x 30mm x 40T Series 60 General Purpose
Standard range
Order code: 84-3561
MPN: DT4322-QZ

3 in Stock, despatched in 4 days
1+ £91.00
30mm 250mm 3mm 40 Blade Wood
DEWALT DT4332-QZ Circular Saw Blade 315 x 30mm x 48T Series 60 General Purpose
DEWALT DT4332-QZ Circular Saw Blade 315 x 30mm x 48T Series 60 General Purpose
Standard range
Order code: 84-3562
MPN: DT4332-QZ

5 in Stock, despatched in 4 days
1+ £118.00
30mm 315mm 3mm 48 Blade Wood
DEWALT DT4350-QZ Circular Saw Blade 216 x 30mm x 60T Series 60 Fine Finish
DEWALT DT4350-QZ Circular Saw Blade 216 x 30mm x 60T Series 60 Fine Finish
Standard range
Order code: 84-3563
MPN: DT4350-QZ

2 in Stock, despatched in 4 days
1+ £95.00
30mm 216mm 3mm 60 Blade Wood
DEWALT DT4351-QZ Circular Saw Blade 250 x 30mm x 60T Series 60 Fine Finish
DEWALT DT4351-QZ Circular Saw Blade 250 x 30mm x 60T Series 60 Fine Finish
Standard range
Order code: 84-3564
MPN: DT4351-QZ

5 in Stock, despatched in 4 days
1+ £99.00
30mm 250mm 3mm 60 Blade Wood
Part codeManu. partBlade ØTeeth
84-3555DT4031-QZ184mm28
84-3556DT4286-QZ216mm80
84-3557DT4287-QZ250mm80
84-3558DT4288-QZ305mm80
84-3559DT4310-QZ216mm24
84-3560DT4321-QZ250mm30
84-3561DT4322-QZ250mm40
84-3562DT4332-QZ315mm48
84-3563DT4350-QZ216mm60
84-3564DT4351-QZ250mm60


Trustpilot