DEWALT DT4322-QZ Circular Saw Blade 250 x 30mm x 40T Series 60 General Purpose

Standard range
Order Code:

84-3561

Brand: DEWALT MPN: DT4322-QZ EAN-13: 5035048057926
Qty Unit Price (Ex VAT)
1+ £91.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

This circular saw blade from DeWalt is a general-purpose blade ideal for rip and cross cutting in natural wood, plywood, laminates, particleboard and MDF. The positive rake angle allows the blade to cut at higher speeds, making it suitable for both table and mitre saws. The blade also has engineered laser cut expansion slots that prevent overheating and warping, while reducing vibration and noise.

Other features include the consistent precise cutting from a balanced and tensioned laser-cut plate, while offering longer intervals between re-sharpenings via the use of large mircograin carbide teeth. In addition, the large tungsten carbide tips.


  • Can be resharpened up to 20 times
  • Blade Ø: 250mm
  • Bore size: 30mm
  • Plate thickness: 2.2mm
  • Kerf thickness: 3.0mm
  • Tooth count: 40
  • Grind geometry: ATB
  • Rake angle: 10°
  • Manufacturer's part DT4322-QZ
Type Blade
Bore 30mm
Diameter 250mm
Kerf 3mm
Material Suitability Wood
Number of Teeth 40

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot