DEWALT DT4350-QZ Circular Saw Blade 216 x 30mm x 60T Series 60 Fine Finish

Standard range
Order Code:

84-3563

Brand: DEWALT MPN: DT4350-QZ EAN-13: 5035048058107
Qty Unit Price (Ex VAT)
1+ £74.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 24/01/2025

This circular saw blade from DeWalt features high grade carbide teeth providing maximum blade life, plus a unique anti-vibration slots ensuring minimal blade noise and vibration, while corrosion resistant for extended life in harder materials. This stationary circular saw blade can be used for rip and cross cutting in natural wood, plywood, laminates, particleboard and MDF, and is ideal for both table and mitre saws.The positive rake angle also allows the blade to cut at higher speeds.


  • Copes with wood and non-ferrous materials
  • Can be resharpened up to 20 times
  • Blade Ø: 216mm
  • Bore size: 30mm
  • Tooth count: 60
  • Plate thickness: 2.2mm
  • Kerf thickness: 3.0mm
  • Grind geometry: ATB
  • Rake angle: 10°
  • Manufacturer's part DT4350-QZ
Type Blade
Bore 30mm
Diameter 216mm
Kerf 3mm
Material Suitability Wood
Number of Teeth 60

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot