Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Width:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £51.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This tool box II from DeWalt is a tough, durable tool case made from 3mm polypropylene plastic. Its solid metal hinges and heavy-duty metal latches make it highly robust, while its bi-material handles improve user comfort. Another feature is the engineered plastic side clips to enable numerous boxes to be stacked and held securely together for transport. A pre-cut foam inlay can be customised for all tools. The TSTAK interlocking storage system allows tool boxes to be interconnected and configured to meet the users needs.
Type | Box |
---|---|
Handle | Yes |
Step | No |
Tray | No |
Width | 440mm |
To use this facility please Sign In.
Sign In