DEWALT TSTAK Tool Box III (Deep Drawer)

Standard range
Order Code:

84-4110

Brand: DEWALT MPN: DWST1-70705 EAN-13: 3253561707056
  • Quickly find another product in this range by Width:

    428mm 440mm 1.765m
Qty Unit Price (Ex VAT)
1+ £46.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 17/02/2025

This tool box III from DeWalt is a tough, durable tool case made from 3mm polypropylene plastic. It has a heavy-duty ball-bearing sliding drawer and is supplied with 8 removable storage cups with lids for excellent organisation. Its bi-material handle ensures user comfort, while the engineered plastic side clips enable numerous boxes to be stacked and held securely together for transport.


  • Dimensions: 440 x 1765 x 315mm
  • Weight capacity: 30kg
  • Manufacturer's part DWST1-70705
Type Box
Handle Yes
Step No
Tray No
Width 1.765m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot