Flexovit 63642526401 Delta Hook & Loop Sanding Sheets 94mm Fine 120G

Standard range
Order Code:

84-4296

Brand: Flexovit MPN: 63642526401 EAN-13: 3157625530416
Qty Was Unit Price (Ex VAT)
1+ £2.52   £1.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

These hook and loop sanding sheets from Flexovit fit most types of Delta sanders and are suitable for a use on a variety of surfaces.


  • Fine grade - 120 Grit
  • Tough and sharp high performance aluminium oxide surface
  • Extremely durable and long lasting
  • Hook and loop backing allows quick and easy sheet changing
  • Perforated holes allow free and easy dust extraction
  • Suitable for use on wood, paint and metal
  • Width 94mm
  • Supplied in packs of 6
  • Manufacturer's part 63642526401
Type Sanding Sheet
Grit 120
Number In Pack 6
Size 94mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot