Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Flexovit 63642569920 High Performance Sanding Roll 115mm x 50m Medium 80G
Image Representative of Range

Flexovit 63642569920 High Performance Sanding Roll 115mm x 50m Medium 80G

Standard range
Order Code:  

84-4396

 
Brand: Flexovit MPN: 63642569920 EAN-13: 3157625581432
Qty Was Unit Price (Ex VAT)
1+ £51.79   £50.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 20/11/2024

These paper-backed sanding rolls from Flexovit have a high-performing aluminium oxide grain with an open structure and are ideal for general purpose sanding and stock removal.


  • Medium grade - 80 Grit
  • Suitable for hand and power tool use
  • Suitable for wood, paint, plaster and metal
  • Size (W x L) 115mm x 50m
  • Manufacturer's part 63642569920
Abrasive Material Aluminium Oxide
Grade Medium
Grit Size 80
Length 50m
Type Sanding Roll
Width 115mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot