Bostitch FN1528 FN15 Series Angled Finish Nails 15 Gauge 44mm - Pack Of 3655

Image Representative of Range

Bostitch FN1528 FN15 Series Angled Finish Nails 15 Gauge 44mm - Pack Of 3655

Standard range
Order Code:

84-5284

Brand: Bostitch MPN: FN1528 EAN-13: 5902013917441
  • Quickly find another product in this range by Length:

    32mm 38mm 44mm 50mm 57mm
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

This pack of 3655 angled finish nails 44mm from Bostitch have been manufactured for the N62 FNK-2 finish power nailer, along with the N60FN and N59FNK models.

Designed with rectangular heads measuring the same width as the shank, although the breadth is greater than the shank, allowing their holding power to be enhanced; the pull through force is lower than for nails with larger, round or clipped heads. Such features make these nails ideal for partition walls, shop and bar fitting, light framing and timber construction.


  • 15 gauge angled finish nail
  • Length: 44mm
  • Round head
  • Ring shank
  • Galvanised finish
  • Quantity per box 3655
  • Manufacturer's part FN1528
Type Nails
Length 44mm
Pack Size 3655

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot