Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ForgeFast Torx® Compatible Elite Performance Wood Screw ZY 3.0 x 12mm Box 200

Standard range
Order Code:  

84-6433

 
Brand: ForgeFix MPN: FFT312Y EAN-13: 5028485143970
Qty Unit Price (Ex VAT)
1+ £2.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These ForgeFast wood screws from ForgeFix have Torx® compatible heads and are available in a wide range of sizes. Recessed ribs provide improved countersinking and reduced surface dust, and a reinforced countersunk neck improves holding power.

Each screw has a patented drill and drive thread for reduced splitting of the timber, increased pull-out and a firmer fix. A sharp point is capable of piercing 0.8mm steel.


  • Screw size 3 x 12mm
  • Elementech 400 coating gives an anti-corrosive metal finish
  • Lasts up to 6 times longer than standard zinc coatings
  • Coating is salt spray tested to 400 hours
  • Screws suitable for interior use
  • Supplied in box of 200
  • Every box supplied with a Torx® compatible bit
  • Manufacturer's part FFT312Y
Driver Type Torx
Fastener Material Elementech
Screw Head Style Countersunk
Thread Length 12mm
Thread Size 3mm
Type Torx

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot