Stanley STTSGL00 Heavy-Duty Long Handle Scraper

Standard range
Order Code:

84-6839

Brand: Stanley MPN: STTSGL00 EAN-13: 3253560280048
  • Quickly find another product in this range by Type:

    Scraper Scraper blades
Qty Unit Price (Ex VAT)
1+ £8.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 09/01/2025

Heavy-duty long handled scraper with 100 mm (4in) steel blade and shaft with an ergonomic soft grip handle. Ideal for the removal of wallpaper, vinyl wallcoverings, textured wallcoverings and ceramic tiles. Replacement blade available (STA028005). Overall length: 300 mm.


Type Scraper
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot