Stanley 0-43-681 FatMax Pro Box Beam Spirit Level 3 Vial 200cm

Order Code:

84-7017

Brand: Stanley MPN: 0-43-681 EAN-13: 3253560436810
  • Country of Origin: Thailand

Discontinued


The Stanley FatMax™ Pro level has solid-block acrylic vials to provide an accuracy of 0.5mm/m in eight orientations. In addition, every FatMax Pro level comes with a lifetime accuracy warranty.

  • The level is 5 times stronger than other Stanley levels, thanks to its unique reinforced box-beam construction. The lightweight aluminium body and sturdy bi-material handgrips make handling easy and the precision engineered, dual-machined levelling surfaces ensure maximum accuracy.
  • The vials are magnified by 20% for improved all round visibility, and the shock absorbing end caps protect the level even if it is dropped.
  • Length 2000mm (80 in)



  • Reviews


    Be the first to submit a review

    Trustpilot