Stanley 0-65-417 FatMax Screwdriver Insulated Pozi PZ0 x 75mm

Standard range
Order Code:

84-7235

Brand: Stanley MPN: 0-65-417 EAN-13: 3253560654177
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

Each FatMax VDE Pozidriv tip insulated screwdriver is individually tested to 10,000 volts and guaranteed to 1,000 volts. The soft grip handle gives the perfect combination of great grip plus reduced fatigue and its large diameter offers greater torque needed for driving wood screws.

  • The handle is moulded directly to the bar giving a virtually unbreakable bond. The heavy-duty plastic sheath running the length of the bar protects the user from live current.
  • Type - VDEInsulated Pozidriv
  • Tip Size PZ 0
  • Blade Length 75mm (3 in)


    Blade Length 75mm
    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length 75mm
    Tip Type Pozidriv
    Tip Size PZ0
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot