Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 0-65-418 FatMax Screwdriver Insulated Pozi PZ1 x 100mm

Standard range
Order Code:  

84-7237

 
Brand: Stanley MPN: 0-65-418 EAN-13: 3253560654184
Qty Unit Price (Ex VAT)
1+ £5.19

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 26/11/2024

Each FatMax VDE Pozidriv tip insulated screwdriver is individually tested to 10,000 volts and guaranteed to 1,000 volts. The soft grip handle gives the perfect combination of great grip plus reduced fatigue and its large diameter offers greater torque needed for driving wood screws.

  • The handle is moulded directly to the bar giving a virtually unbreakable bond. The heavy-duty plastic sheath running the length of the bar protects the user from live current.
  • Type - VDE Insulated Pozidriv
  • Tip Size PZ 1
  • Blade Length 100mm (4 in)


    Blade Length 100mm
    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length 100mm
    Tip Type Pozidriv
    Tip Size PZ1
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot