Stanley 1-68-738 Insert Bit Set Pozidriv/Slotted 7 Piece

Extended range
Order Code:

84-8001

Brand: Stanley MPN: 1-68-738 EAN-13: 3253561687389
Qty Unit Price (Ex VAT)
1+ £7.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 7-piece screwdriver bit set contains 6 x 25mm screwdriver bits and a magnetic holder.

  • Supplied in a plastic storage box.
  • Contents
  • Pozi - PZ0, PZ1 and PZ2.
  • Flared - 0.6 x 4.5mm, 1.0 x 5.5mm and 1.2 x 6.5mm.
  • Magnetic bit holder.


    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length Various
    Tip Type Various
    Tip Size Various
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot