Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 1-94-749 23" Fatmax Waterproof Toolbox

Standard range
Order Code:  

84-8165

 
Brand: Stanley MPN: 1-94-749 EAN-13: 3253561947490
  • Quickly find another product in this range by Width:

    583mm 710mm
Qty Unit Price (Ex VAT)
1+ £28.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 18/11/2024

The Stanley waterproof tool boxes features an all round water seal which ensures safe and dry storage. The box is constructed of structural foam for extra strength and has extra large storage capacity.

  • The portable tote tray is designed to carry tools and small parts, yet enables large tool storage inside the tool box as it is 3/4 length.
  • An integrated V-groove on top of the lid enables sawing when needed and it is also suitable for working with pipes and lumber. The tough ergonomic soft grip handle allows heavy loads to be carried with ease and the large metal rustproof latches provide secure closing.
  • The Stanley STA192902 waterproof tool box has the following dimensions
  • 58.3 x 30.5 x 26.7cm


    Type Box
    Handle Yes
    Step No
    Tray Yes
    Width 583mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot