Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Stanley 1-98-460 1992B Heavy Duty Utility Knife Blades - Twin Pack (2 x 10)

Standard range
Order Code:  

84-8239

 
Brand: Stanley MPN: 1-98-460 EAN-13: 3253561984600
Qty Unit Price (Ex VAT)
1+ £4.53

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 25/11/2024

These Stanley 1992B blades are heavy-duty, general purpose blades that fit all standard Stanley knives. The trapezoid shaped blades are highly resistant and reversible.


  • Ideal for carpet, vinyl and any other material requiring a stiffer and stronger blade
  • Blade length: 62mm
  • Blade thickness: 0.65mm
  • Blade height: 19mm
  • Supplied in a twin dispenser hanging card pack of 10
  • Stanley type 1-98-460
Type Utility blades
Blade Length 62mm
Blade Material Steel
Lifetime Warranty No
Number of Pieces 20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot