Dremel 26153322JA 83322 3.2 mm Silicon Carbide Grinding Stone-Pack Of 3

Extended range
Order Code:

85-0876

Brand: Dremel MPN: 26153322JA EAN-13: 8710364044948
Qty Unit Price (Ex VAT)
1+ £5.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/03/2025

These silicon carbide grinding stones are designed for use with the Dremel Multitool for grinding and smoothing stone, glass, ceramics, porcelain and non-ferrous metals.


  • Working diameter 3.2mm
  • Shank diameter 3.2mm
  • Length 39mm
  • Maximum RPM 25,000
  • Supplied in packs of 3
  • Manufacturer's part 26153322JA
Type Grinding stone
Application Grinding and sharpening

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot