Qualitek Solder Wire Sn100e NC601 Rosin Free No Clean Flux 2.2% 1.27mm 500g Reel

Standard range
Order Code:

85-1519

Brand: Qualitek MPN: NC601E-SN100-050W
Qty Unit Price (Ex VAT)
1+ £86.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

A flux-cored solder wire made from SN100e, a lead-free alloy consisting of 99.5% tin, 0.5% copper and a trace of cobalt. The NC601E flux is a colophony-free, no-clean type that leaves virtually no post-soldering residue for a visibly clean solder connection.


  • Melting temperature 228°C
  • Flux content 2.2%
  • Flux conforms to J-STD-004 / J-STD-006
  • Virtually no residue
  • Traces of residue can be dry brushed away for even cleaner appearance
  • 1.2mm diameter (18SWG)
  • Supplied on 500g reels
Flux Type Rosin free
Leaded / Lead-Free Lead-free
Melting Temperature 228°C
Solder Alloy Sn99.5Cu0.5Co
Type Wire
Weight 500g
SWG 18
Wire Diameter 1.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot