Mean Well LPV-60-24 60W 24V IP67 LED Power Supply

Standard range
Order Code:

85-3867

Brand: Mean Well MPN: LPV-60-24
Qty Unit Price (Ex VAT)
1+ £13.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched same dayAdditional quantity lead time 7 days

The Mean Well LPV-60-24 is a 60W Single Output Switching Power Supply from the LPV-60 Series. This 60W Power Supply is both small and compact making it ideal for use where space is limited.

This Universal AC Input enclosed switching power supply is highly reliable, and cooled by air convection. It has a wide voltage input range of 90 to 264V AC and 127 to 370V DC making it ideal for worldwide use.

Applications include automated machines and applications requiring energy savings, no noise, limited space for installation, as well as economical cost.


  • Constant voltage design
  • Universal AC input / Full range
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit/ Over current/ Over voltage
  • Cooling by free air convection
  • Fully encapsulated with IP67 level
  • Fully isolated plastic case
  • Class II power unit, no FG
  • Pass LPS
  • Suitable for LED lighting and moving sign applications
  • 100% full load burn-in test
  • Low cost, high reliability
  • 2 years warranty
  • Supplied with 60W rated power
  • Supplied with 24V DC output voltage
  • Manufacturer's part: Mean Well LPV-60-24
Input Power 60W
Input Voltage 90 to 264 / 127 to 370V
Output Current 2.5A
Output Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot