Anvil AV-B32 Soldering Iron Tip 2mm Screwdriver Chisel

Order Code:

85-5996

Brand: Anvil MPN: AV-B32

Discontinued


A 2mm screwdriver chisel longlife tip for the Anvil AV-SI60W mains powered soldering iron.


  • Fits the Anvil 60W mains iron
  • Approximate length: 70mm
  • Approximate diameter: 6mm
  • Anvil type AV-B32

Click here for details of the Anvil AV-SI60W mains powered soldering iron.
For Use With Anvil AV-SI irons
Length 70mm
Tip Range Anvil AV-B
Tip Size 2mm
Tip Type Screwdriver chisel
Width 6mm

Reviews


Be the first to submit a review

Trustpilot