Warton Metals Future HF LMP 62S Fast Flow 2% Flux Solder Wire 22SWG 0.711mm 250g

Standard range
Order Code:

85-6372

Brand: Warton Metals MPN: FUTURE 62S 22SWG
Qty Unit Price (Ex VAT)
1+ £42.16
5+ £39.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 5 weeks

Warton metals future HF low melting point 62S halide-free, no clean, solder wire is a high-purity solder containing a halide-free, modified-rosin flux, ideal for applications where a product's long-term reliability is dependent on the corrosion potential of the flux.


  • 22swg (0.711mm)
  • Suitable for hand soldering surface mount components
  • No-clean formulation exhibits the minimum of clear residue, with no offensive odours generated during soldering
  • The silver content minimises leaching from terminations and improves resistance to thermal fatigue
  • Solder content: 62% tin, 2% silver, 36% lead
  • Melting temperature: 179°C
  • Supplied on a 250g reel

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.


Flux Type No clean
Leaded / Lead-Free Leaded
Melting Temperature 179°C
Solder Alloy Sn62Ag2Pb36
Type Wire
Weight 250g
SWG 22
Wire Diameter 0.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot