Warton Metals Future HF Low Melting Point 62S Halide-free, No Clean, Solder Wire

<p>Warton Metals Future HF Low Melting Point 62S Halide-free, No Clean, Solder Wire is a high-purity solder containing a halide-free, modified-rosin flux, ideal for applications where a product's long-term reliability is dependent on the corrosion potential of the flux.</p>
  • Suitable for hand soldering surface mount components
  • No-clean formulation exhibits the minimum of clear residue, with no offensive odours generated during soldering
  • The silver content minimises leaching from terminations and improves resistance to thermal fatigue
  • Solder content: 62% tin, 2% silver, 36% lead
  • Melting temperature: 179°C
  • Supplied on 250g reels

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

Description Image Product Buy Qty Pricing (Ex VAT) Solder Alloy SWG Wire Diameter Flux Type Leaded / Lead-Free Melting Temperature Type Weight
Warton Metals Future HF LMP 62S Fast Flow 2% Flux Solder Wire 18SWG 1.22mm 250g
Warton Metals Future HF LMP 62S Fast Flow 2% Flux Solder Wire 18SWG 1.22mm 250g
Standard range
Order code: 85-6370
MPN: FUTURE 62S 18SWG

Out of stockBack-order availability date - 07/04/2025
1+ £25.31
5+ £23.14
Sn62Ag2Pb36 18 1.2mm No clean Leaded 179°C Wire 250g
Warton Metals Future HF LMP 62S Fast Flow 2% Flux Solder Wire 22SWG 0.711mm 250g
Warton Metals Future HF LMP 62S Fast Flow 2% Flux Solder Wire 22SWG 0.711mm 250g
Standard range
Order code: 85-6372
MPN: FUTURE 62S 22SWG

3 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £42.16
5+ £39.58
Sn62Ag2Pb36 22 0.7mm No clean Leaded 179°C Wire 250g
Warton Metals Future HF LMP 62S Fast Flow 2% Flux Solder Wire 26SWG 0.457mm 250g
Warton Metals Future HF LMP 62S Fast Flow 2% Flux Solder Wire 26SWG 0.457mm 250g
Standard range
Order code: 85-6510
MPN: FUTURE 62S 26SWG

12 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £49.78
5+ £47.97
Sn62Pb36Ag2 26 0.46mm No clean Leaded 179°C Wire 250g
Order codeMftrs Part No.
85-6370FUTURE 62S 18SWG18SWG 250g solder
85-6372FUTURE 62S 22SWG22SWG 250g solder
85-6510FUTURE 62S 26SWG26SWG 250g solder


Trustpilot