Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Weller T0051388599 WSW SAC M1 96.5/3/0.5 Solder Wire 0.8mm 250g

Extended range
Order Code:  

85-6528

  Copy to clipboard
Brand: Weller  Copy to clipboard MPN: T0051388599 Copy to clipboard EAN-13: 4003019434428
 Report an error
Qty Unit Price (Ex VAT)
1+ £50.62
5+ £50.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back orderBack-order availability date - 28/11/2024

Weller WSW SAC M1 is a Lead-Free Solder Wire with 3% Silver and 0.5% Copper. It contains 3.5% mildly activated, no-clean flux cores.


  • 0.8mm diameter, 250g spool
  • Composition 3% Silver (Ag), Copper (Cu) 0.5%, remainder Tin (Sn)
  • Melting point 217 to 221°C
  • Mildly activated, no-clean flux cores (3.5%)
Flux Type No clean
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn96.5Ag3Cu0.5
Type Wire
Weight 250g
SWG 21
Wire Diameter 0.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot