Weller T0051386499 WSW SAC M1 96.5/3/0.5 Solder Wire 0.5mm 500g
Image Representative of Range

Weller T0051386499 WSW SAC M1 96.5/3/0.5 Solder Wire 0.5mm 500g

Extended range
Order Code:

85-6538

Brand: Weller MPN: T0051386499 EAN-13: 4003019430574
Qty Unit Price (Ex VAT)
1+ £109.33
5+ £108.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

Weller WSW SAC M1 is a Lead-Free Solder Wire with 3% Silver and 0.5% Copper. It contains 3.5% mildly activated, no-clean flux cores.


  • 0.5mm diameter, 500g spool
  • Composition 3% Silver (Ag), Copper (Cu) 0.5%, remainder Tin (Sn)
  • Melting point 217 to 221°C
  • Mildly activated, no-clean flux cores (3.5%)
Flux Type No clean
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn96.5Ag3Cu0.5
Type Wire
Weight 500g
SWG 25
Wire Diameter 0.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot